Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator -3 Volt to -24 Volt 1A 6 Pin (5+Tab) TO-263 Rail

View LM2991S: Linear Regulator 1A NEG ADJ TO263 LD O REG

LM2991S: Linear Regulator 1A NEG ADJ TO263 LD O REG


Image is representative only
Texas Instruments
Jameco Part no. 898105
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2991S
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 24
Pricing & Availability

$4.39

# of Unit Price
1+ $4.39
10+ $4.05
100+ $3.65
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,LM2991S,1A NEG ADJ TO263 LD
O REG

Report a problem
Suggest a product
Specification Value
FamilyLM2991
Maximum Dropout Voltage @ Current0.2V@100mA|0.8V@1A
Minimum Input Voltage-26V
Maximum Input Voltage0.3V
Output Voltage-3V to -24V
Maximum Output Current1A
Maximum Quiescent Current5mA
Number of Outputs1
Reference Voltage-1.186V
Typical Quiescent Current0.7mA
TypeLinear
Junction to Ambient73C/W
Junction to Case3C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Specification Value
MountingSurface Mount
PackagingRail
Pin_Count6
Supplier_PackageTO-263
Product Width8.64mm
PolarityNegative
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionLDO
Line Regulation0.04%/V
Load Regulation0.4%
Typical Dropout Voltage @ Current0.1V@100mA|0.6V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Copyright ©2002 - 2015 Jameco. All Rights Reserved.