Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 1.2 Volt to 37 Volt 0.1 Amp 8 Pin SOIC N Rail

View LM317LM/NOPB: LM317L Icpos ADJ/100MA SO-8 Voltage Regulator

LM317LM/NOPB: LM317L Icpos ADJ/100MA SO-8 Voltage Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 898463
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM317LM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 17
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.55
50+ $0.50
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C.POS ADJ/100MA SO-8 VOLTAGE REGULATOR


IC,LM317LM/NOPB,POS ADJ/100MA
SO-8 VREG

Report a problem
Suggest a product
Specification Value
FamilyLM317L
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current0.1A
Maximum Power Dissipation625mW
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient165C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
PolarityPositive
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.