Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

Or Gate 4 Element 2 Input CMOS 14 Pin SOIC Tube

View CD74HCT32M: Gates 14 Lead SOIC (150 Mil) (Logic)

CD74HCT32M: Gates 14 Lead SOIC (150 Mil) (Logic)


Image is representative only
Texas Instruments
Jameco Part no. 899116
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. CD74HCT32M
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
50+ $0.19
250+ $0.15
500+ $0.14
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  2 Days ARO 

 Add to cart




IC,CD74HCT32M,14 LEAD SOIC(150
MIL)

Report a problem
Suggest a product
Specification Value
FamilyCD74HCT32
Maximum Quiescent Current2uA
Maximum High Level Output Current-4mA
Maximum Low Level Output Current4mA
Maximum Propagation Delay Time @ Maximum CL24ns@4.5V
Propagation Delay Test Condition50pF
Number of Element Inputs2-IN
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Typical Operating Supply Voltage5V
Logic FamilyHCT
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Specification Value
Screening LevelMilitary
MountingSurface Mount
PackagingTube
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Logic FunctionOR
Product Length8.65mm
Product TypeGates
Fabrication TechnologyCMOS
Number of Selection Inputs per Element0
Number of Elements per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


3-TO-8 DECODER/DEMULTIPLEXER DIP-16

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.