Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 5 Volt 2.4 Amp 4 Pin 3+ Tab TO-263 Rail

View LM340S-5.0/NOPB: LM340 IC+5.0V 1.5A TO-263 Voltage Regulator

LM340S-5.0/NOPB: LM340 IC+5.0V 1.5A TO-263 Voltage Regulator


Image is representative only
Texas Instruments
Jameco Part no. 899837
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM340S-5.0/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 25
Pricing & Availability

$1.55

# of Unit Price
5+ $1.55
25+ $1.35
50+ $1.22
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C.+5.0V 1.5A TO-263 VOLTAGE REGULATOR


IC,LM340S-5.0/NOPB,+5.0V 1.5A
TO-263 VREG

Report a problem
Suggest a product
Specification Value
FamilyLM340
Minimum Input Voltage7.5V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current2.4A(Typ)
Maximum Quiescent Current8mA
Number of Outputs1
TypeLinear
Junction to Ambient50C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Pin_Count4
Specification Value
Supplier_PackageTO-263
Product Width8.64mm
PolarityPositive
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy2%
FunctionStandard
Line Regulation50mV
Load Regulation50mV
Typical Dropout Voltage @ Current2V@1A


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.