Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminals >> Terminals

Single Spade Tongue Terminal 16-22 AWG 18.47MM 4.62MM Tin Loose Piece

View 328394: 1.65 MM2 Copper Alloy Tin Finish

328394: 1.65 MM2 Copper Alloy Tin Finish

View Larger Image
Image is representative only
Amp/Tyco Electronics
Jameco Part no. 302851
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 328394
  RoHS compliant
Catalog 151 , page 64
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
500+ $0.15
  • Availability: Ship  today  

 Add to cart

1.65 mm2, COPPER ALLOY, TIN FINISH, FORK TERMINAL


TERMINAL,SPADE,328394
RED,22-16,#2 STUD,NYLON

Report a problem
Suggest a product
Specification Value
Family328394
Maximum Operating Temperature105°C
PackagingLoose Piece
Stud Size#2
Product Depth4.62mm
Product Length18.47mm
Product TypeConnector Terminals
Specification Value
TypeSpade Tongue Terminal
ColorRed
Wire Size16-22AWG
InsulationNylon
Body MaterialCopper
PlatingTin


Report a problem
Suggest a product

RELATED PRODUCTS

Terminal Solderless Kit 171 Pieces Spade Ring Terminal Butt Connectors

Buy Now  $14.95


Quick Disconnect Terminal 14-16 Amp Female 22.6mm 9.65mm Tin Loose Piece

Buy Now  $0.25


Quick Disconnect Terminal 18-22 AWG Male 24.64mm 11.43mm Zinc Chromate Loose Piece

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.