Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Comparators (SMD)

Comparator Dual ±15 Volt 5.25 Volt 14 Pin SOIC N Rail

View LM361M: Comparator Dual ±15 Volt 5.25 Volt 14 Pin SOIC N Rail

LM361M: Comparator Dual ±15 Volt 5.25 Volt 14 Pin SOIC N Rail


Image is representative only
Texas Instruments
Jameco Part no. 900535
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM361M
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 18
Pricing & Availability

$2.75

# of Unit Price
1+ $2.75
10+ $2.45
100+ $2.25
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C.LM361 SMALL OUTLINE PKG


IC,LM361 SMALL OUTLINE PKG


Report a problem
Suggest a product
Specification Value
FamilyLM361
Minimum Dual Supply Voltage-6V|5V
Typical Dual Supply Voltage±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current10uA(Typ)@5V
Maximum Input Offset Voltage5mV@5V@0C to 70C
Maximum Power Dissipation600mW
Maximum Supply Current20mA@5.25V@0C to 70C
TechnologyBipolar
Rail to RailNo
Strobe CapabilityYes
Typical Voltage Gain69.54dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Manufacturer TypeDifferential Comparator
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeComparator
Output TypeDifferential
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V


Report a problem
Suggest a product

RELATED PRODUCTS

Comparator Single ±15 Volt 30 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29


Comparator Quad ±15 Volt 30 Volt 14-Pin Plastic Dip Tube

Buy Now  $0.29


Comparator Dual ±18 Volt 36 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.29

Copyright ©2002 - 2015 Jameco. All Rights Reserved.