Comparator Dual ±15 Volt 5.25 Volt 14-Pin SOIC N Rail

900535

$2.75 ea


  • Part no.: 900535
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM361M
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $2.75
10+ $2.45
100+ $2.25
Comparator Single ±15 Volt/5.25 Volt 14-Pin SOIC


IC,LM361 SMALL OUTLINE PKG


Report a problem
Suggest a product
Specification Value
FamilyLM361
TechnologyBipolar
Manufacturer TypeDifferential Comparator
Output TypeDifferential
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Minimum Dual Supply Voltage-6V|5V
Typical Dual Supply Voltage±9V|±12V
Maximum Dual Supply Voltage±15V
Maximum Input Bias Current10uA(Typ)@5V
Maximum Input Offset Voltage[email protected]@0C to 70C
Maximum Power Dissipation600mW
Maximum Supply Current[email protected]@0C to 70C
Rail to RailNo
Strobe CapabilityYes
Typical Voltage Gain69.54dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeComparator


Report a problem
Suggest a product