Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 1.235 Volt 20 mA 3 Pin Sot-23 Tape and Reel

View LM385M3-1.2/NOPB: LM385 Micropower Voltage Reference Diode

LM385M3-1.2/NOPB: LM385 Micropower Voltage Reference Diode

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 900893
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM385M3-1.2/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.79

# of Unit Price
1000+ $0.79
5000+ $0.72
10000+ $0.67
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  5 Days ARO 

 Add to cart

MICROPOWER VOLTAGE REFERENCE DIODE,1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.235 V, PDSO3

Report a problem
Suggest a product
Specification Value
FamilyLM385
Output Voltage1.235V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Height0.93mm
Product Length2.92mm
Specification Value
Reference TypePrecision
Product Width1.3mm
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy2%
Load Regulation20mV
Maximum Output Current20mA
Maximum Temperature Coefficient150ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $20.95


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.