Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector IDC Connector Female 20 Position 2.54MM IDT Right Angle Cable Mount

View 1658621-4: Receptacle Assembly Center & Military Polarization

1658621-4: Receptacle Assembly Center & Military Polarization


Image is representative only
Amp/Tyco Electronics
Jameco Part no. 901482
Manufacturer AMP/TYCO ELECTRONICS
Manufacturer no. 1658621-4
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 111 , page 80
Pricing & Availability

$1.55

# of Unit Price
5+ $1.55
25+ $1.38
50+ $1.25
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

RECEPTACLE ASSEMBLY , CENTER & MILITARY POLARIZATION , LEAD FREE , AMP-LATCH , 20 CONTACTS , FEMALE , STRAIGHT

Report a problem
Suggest a product
Specification Value
Family1658621
Number of Rows2
Maximum Current Rating1A/Contact
Minimum Operating Temperature-65°C
Maximum Operating Temperature105°C
MountingCable Mount
Pitch2.54mm
Product Depth7.49mm
TypeIDC Connector
Product Height15.97mm
Product Length55.37mm
Specification Value
Termination MethodIDT
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderF
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationRight Angle
Number of Contacts40


Report a problem
Suggest a product

RELATED PRODUCTS

Connector IDC Connector Receptacle 16 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $1.59


Connector IDC Connector Female 20 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $1.65


Connector IDC Connector Female 26 Position 2.54mm IDT Right Angle Cable Mount

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.