OP Amp Dual General Purpose ±13 Volt26 Volt 8-Pin SOIC Tube

$0.19 ea


  • Part no.: 902354
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: LM2904D
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
20+ $0.19
100+ $0.16
200+ $0.14
NOTE:
  • • Order in multiples of 20
OP Amp Dual General Purpose ±13 Volt/26 Volt 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM2904
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@26V
Maximum Supply Current0.7mA(Typ)@5V
Minimum CMRR50dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.7MHz
Typical Input Noise Voltage Density40nV/rtHz@±15V
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
TechnologyBipolar
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeHigh Gain Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product