Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose ±13 VOLT26 Volt 8 Pin SOIC Tube

View LM2904D: OP Amp Dual General Purpose ±13 VOLT26 Volt 8 Pin SOIC Tube

LM2904D: OP Amp Dual General Purpose ±13 VOLT26 Volt 8 Pin SOIC Tube

View Larger Image
Image is representative only
ST Micro
Jameco Part no. 902354
Manufacturer ST MICRO
Manufacturer no. LM2904D
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
2000+ $0.19
10000+ $0.15
20000+ $0.14
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  12 Wks ARO 

 Add to cart

I.C. DUAL OP AMP/LINEAR


IC,LM2904D,DUAL OP AMP/LINEAR


Report a problem
Suggest a product
Specification Value
FamilyLM2904
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Single Supply Voltage26V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V
Maximum Dual Supply Voltage±13V
Maximum Input Bias Current0.25uA@5V
Maximum Input Offset Voltage7mV@26V
Maximum Supply Current0.7mA(Typ)@5V
Minimum CMRR50dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.7MHz
Typical Input Noise Voltage Density40nV/rtHz@±15V
Specification Value
Typical Slew Rate0.3V/us@±15V
Typical Voltage Gain100dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
TechnologyBipolar
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeHigh Gain Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.