Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator 5 Volt 0.5 Amp 3 Pin 2+ Tab TO-252 Rail

View LM78M05CDT: Linear Regulator 5V 500MA POS REG in Dpak

LM78M05CDT: Linear Regulator 5V 500MA POS REG in Dpak


Image is representative only
Texas Instruments
Jameco Part no. 902485
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM78M05CDT
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.45

# of Unit Price
5+ $1.45
25+ $1.25
50+ $1.13
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C. 5V 500MA POS REG IN DPAK


IC,LM78M05CDT,5V 500MA POS REG
IN DPAK

Report a problem
Suggest a product
Specification Value
FamilyLM78M05
Minimum Input Voltage7.2V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current0.5A(Typ)
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current4mA
TypeLinear
Junction to Ambient92C/W(Typ)
Junction to Case10C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
Specification Value
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageTO-252
Product Width6.1mm
PolarityPositive
Product Height2.3mm
Product Length6.58mm
Product TypeLinear Regulator
Output TypeFixed
FunctionStandard
Line Regulation100mV
Load Regulation100mV


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.