Standard Regulator 5 Volt 0.5 Amp 3 Pin 2+ Tab TO-252 Rail

902485

$1.45 ea


  • Part no.: 902485
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LM78M05CDT
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.45
25+ $1.26
50+ $1.14
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Position 5 Volt 0.5A 3-Pin(2+Tab) TO-252

Report a problem
Suggest a product
Specification Value
FamilyLM78M05
TypeLinear
PolarityPositive
Output TypeFixed
FunctionStandard
Line Regulation100mV
Load Regulation100mV
Minimum Input Voltage7.2V
Maximum Input Voltage35V
Output Voltage5V
Maximum Output Current0.5A(Typ)
Maximum Quiescent Current10mA
Number of Outputs1
Typical Quiescent Current4mA
Junction to Ambient92C/W(Typ)
Junction to Case10C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended
MountingSurface Mount
PackagingRail
Pin_Count3
Supplier_PackageTO-252
Product Width6.1mm
Product Height2.3mm
Product Length6.58mm
Product TypeLinear Regulator


Report a problem
Suggest a product