Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

IC, LM79L05ACM, -5.0V/100 MA VR EG

View LM79L05ACM: Low Drop out (LDO) Regulator Negative 5 Volt 0.1A 8 Pin SOIC

LM79L05ACM: Low Drop out (LDO) Regulator Negative 5 Volt 0.1A 8 Pin SOIC


Image is representative only
Texas Instruments
Jameco Part no. 902725
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM79L05ACM
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 17
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.64
50+ $0.58
NOTE:
  • • Order in multiples of 5
  • Availability:Ship 04/07/16 

 Add to cart

Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM79L05AC
Minimum Input Voltage-7.3V
Maximum Input Voltage-35V
Output Voltage-5V
Maximum Output Current0.1A
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current2mA
TypeLinear
Junction to Ambient180C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
Specification Value
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
PolarityNegative
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
Output TypeFixed
FunctionStandard
Line Regulation0.07%Vo/V
Load Regulation0.01%Vo/mA


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.