Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Standard Regulator -5 Volt 0.1 Amp 8 Pin SOIC N Rail

View LM79L05ACM/NOPB: LM79L05AC IC-5.0V/100 MA Voltage Regulator

LM79L05ACM/NOPB: LM79L05AC IC-5.0V/100 MA Voltage Regulator

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 902768
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM79L05ACM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.55
50+ $0.50
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  6 Days ARO 

 Add to cart

I.C.-5.0V/100 MA VOLTAGE REGULATOR


IC,LM79L05ACM/NOPB,-5.0V/100 M
A VREG

Report a problem
Suggest a product
Specification Value
FamilyLM79L05AC
Minimum Input Voltage-7V
Maximum Input Voltage-20V
Output Voltage-5V
Maximum Output Current0.1A
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current2mA
TypeLinear
Junction to Ambient180C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingRail
Specification Value
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
PolarityNegative
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation60mV
Load Regulation50mV


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.