Standard Regulator -5 Volt 0.1 Amp 8-Pin SOIC N Rail

$0.65 ea


  • Part no.: 902768
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LM79L05ACM/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.55
50+ $0.50
NOTE:
  • Order in multiples of 5
Low Drop Out (LDO) Regulator Negative 5 Volt 0.1A 8-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLM79L05AC
TypeLinear
PolarityNegative
Output TypeFixed
Accuracy5%
FunctionStandard
Line Regulation60mV
Load Regulation50mV
Minimum Input Voltage-7V
Maximum Input Voltage-20V
Output Voltage-5V
Maximum Output Current0.1A
Maximum Quiescent Current6mA
Number of Outputs1
Typical Quiescent Current2mA
Junction to Ambient180C/W
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingSurface Mount
PackagingRail
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.45mm
Product Length4.9mm
Product TypeLinear Regulator


Report a problem
Suggest a product