OP Amp Quad General Purpose Rail to Rail I/O 15.5 Volt 14-Pin SOIC N Rail

903411

$6.85 ea


  • Part no.: 903411
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LMC6464AIM
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $6.85
10+ $6.25
100+ $5.69
OP Amp Quad General Purpose to I/O 15.5 Volt 14-Pin SOIC


IC,LMC6464AIM,UPWR 3V PREC R/R
I/O OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLMC6464
TypeGeneral Purpose Amplifier
TechnologyCMOS
Manufacturer TypeMicropower Amplifier
Output TypeCMOS|Rail to Rail
MountingSurface Mount
Number of Channels per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage15.5V
Maximum Input Bias Current0.00000015uA(Typ)@5V
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product0.05MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain129.54dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp


Report a problem
Suggest a product