Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose Rail to Rail I/O 15.5 Volt 14 Pin SOIC N Rail

View LMC6464AIM: OP Amp Quad General Purpose Rail to Rail I/O 15.5 Volt 14 Pin SOIC N Rail

LMC6464AIM: OP Amp Quad General Purpose Rail to Rail I/O 15.5 Volt 14 Pin SOIC N Rail


Image is representative only
Texas Instruments
Jameco Part no. 903411
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LMC6464AIM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$6.79

# of Unit Price
1+ $6.79
10+ $6.25
100+ $5.65
  • Availability:Ship  2 Days ARO 

 Add to cart




IC,LMC6464AIM,UPWR 3V PREC R/R
I/O OP AMP

Report a problem
Suggest a product
Specification Value
FamilyLMC6464
Power Supply TypeSingle
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage15.5V
Maximum Input Bias Current0.00000015uA(Typ)@5V
Maximum Input Offset Voltage0.5mV@5V
Maximum Supply Current0.11mA@5V
Minimum CMRR70dB
Minimum PSRR70dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product0.05MHz
Typical Input Noise Voltage Density80nV/rtHz@5V
Typical NonInverting Input Noise Current Density0.03pA/rtHz@5V
Typical Slew Rate0.028V/us@5V
Specification Value
Typical Voltage Gain129.54dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyCMOS
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeOP Amp
Manufacturer TypeMicropower Amplifier
Output TypeCMOS|Rail to Rail
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.