SP Amp Variable Gain Amp Single ±6 Volt12 Volt 14-Pin SOIC N Rail

903752

$11.29 ea


  • Part no.: 903752
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LMH6503MA
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $11.29
10+ $10.35
100+ $9.45
OP Amp Single Current Feedback ±6 Volt/12 Volt 14-Pin SOIC

Report a problem
Suggest a product
Specification Value
FamilyLMH6503
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current18uA@±5V
Maximum Operating Supply Voltage±6V|12V
Maximum Supply Current50mA@±5V
Maximum Input Resistance0.75MOhm(Typ)@±5V
Minimum CMRR67dB(Typ)
Minimum PSRR57dB(Max)
Rail to RailNo
TypeVariable Gain Amplifier
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeSP Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product