Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

SP Amp Variable Gain Amp Single ±6 VOLT12 Volt 14 Pin SOIC N Rail

View LMH6503MA: SP Amp Variable Gain Amp Single ±6 VOLT12 Volt 14 Pin SOIC N Rail

LMH6503MA: SP Amp Variable Gain Amp Single ±6 VOLT12 Volt 14 Pin SOIC N Rail


Image is representative only
Texas Instruments
Jameco Part no. 903752
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LMH6503MA
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$10.65

# of Unit Price
1+ $10.65
10+ $10.15
100+ $9.25
  • Availability:Ship  6 Days ARO 

 Add to cart




IC,LMH6503MA,WIDEBAND, VARIABL
E GAIN AMP, L

Report a problem
Suggest a product
Specification Value
FamilyLMH6503
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage5V
Typical Single Supply Voltage9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current18uA@±5V
Maximum Operating Supply Voltage±6V|12V
Maximum Supply Current50mA@±5V
Maximum Input Resistance0.75MOhm(Typ)@±5V
Minimum CMRR67dB(Typ)
Minimum PSRR57dB(Max)
Rail to RailNo
Specification Value
TypeVariable Gain Amplifier
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
PackagingRail
Pin_Count14
Supplier_PackageSOIC N
Product Width3.91mm
Product Height1.45mm
Product Length8.64mm
Product TypeSP Amplifier
Number of Elements per Chip1
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.