Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Hi-Speed (SMD)

IC, OPA277U, OP AMP, High Precis ION

View OPA277U: Gull Wing OP AMP High Precision (Analog/Linear)

OPA277U: Gull Wing OP AMP High Precision (Analog/Linear)


Image is representative only
Texas Instruments
Jameco Part no. 905192
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. OPA277U
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.59

# of Unit Price
1+ $5.59
10+ $5.15
100+ $4.65
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. OP AMP, HIGH PRECISION


IC,OPA277U,OP AMP, HIGH PRECIS
ION

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
Terminal FinishPALLADIUM GOLD
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Package Body MaterialPLASTIC/EPOXY
Terminal FormGULL WING
Supply Voltage Limit-Max (V)18
Terminal PositionDUAL
Number of Functions1
Seated Height-Max (mm)1.75
Terminal Pitch (mm)1.27
Package StyleSMALL OUTLINE
Surface MountYES
Moisture Sensitivity Level3
Package ShapeRECTANGULAR
Supply Voltage-Nom (Vsup) (V)15
JESD-30 CodeR-PDSO-G8
Specification Value
Operational Amplifier TypeOP-AMP
Length (mm)4.9
Width (mm)3.9
Lead FreeYES
Slew Rate-Nom (V/us)0.8
Common-mode Reject Ratio-Nom (dB)140
Input Offset Voltage-Max (uV)30
Average Bias Current-Max (IIB) (uA)0.002
Bandwidth-Nom (BW) (MHz)1
JESD-97 Codee4
CAGE Code1295
RoHS CompliantYES
Neg Supply Voltage-Nom (Vsup) (V)-15
Neg Supply Voltage Limit-Max (V)-18
Time@Peak Reflow Temperature-Max (s)30
Peak Reflow Temperature (Cel)260
Number of Terminals8


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.