Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Quad General Purpose ±18 Volt 14 Pin SOIC Tube

View OPA4134UA: OP Amp Quad General Purpose ±18 Volt 14 Pin SOIC Tube

OPA4134UA: OP Amp Quad General Purpose ±18 Volt 14 Pin SOIC Tube


Image is representative only
Texas Instruments
Jameco Part no. 905539
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. OPA4134UA
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $4.09
  • Availability:Ship  2 Days ARO 

 Add to cart

I.C. OP AMP QUAD AUDIO


IC,OPA4134UA,OP AMP QUAD AUDIO


Report a problem
Suggest a product
Specification Value
FamilyOPA4134
Power Supply TypeDual
Minimum Dual Supply Voltage±2.5V
Typical Dual Supply Voltage±3V|±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0001uA@±15V
Maximum Input Offset Voltage2mV@±15V
Minimum CMRR86dB
Minimum PSRR90dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product8MHz
Typical Input Noise Voltage Density8nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.003pA/rtHz@±15V
Typical Slew Rate20V/us@±15V
Specification Value
Typical Voltage Gain120dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
TechnologyFET
PackagingTube
Pin_Count14
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length8.65mm
Product TypeOP Amp
Manufacturer TypeWideband Amplifier
MountingSurface Mount
Number of Channels per Chip4


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.