Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.2 Volt to 5 Volt 3A 6 Pin (5+Tab) TO-263 Rail

View LP3966ES-ADJ: Low Dropout Regulator 1.2 Volt to 5 Volt 3A 6 Pin (5+Tab) TO-263 Rail

LP3966ES-ADJ: Low Dropout Regulator 1.2 Volt to 5 Volt 3A 6 Pin (5+Tab) TO-263 Rail


Image is representative only
Texas Instruments
Jameco Part no. 905715
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP3966ES-ADJ
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$5.69

# of Unit Price
1+ $5.69
10+ $5.25
100+ $4.75
  • Availability:Ship  4 Days ARO 

 Add to cart




IC,LP3966ES-ADJ,3.0A LDO


Report a problem
Suggest a product
Specification Value
FamilyLP3966
Maximum Dropout Voltage @ Current0.1V@300mA|1V@3A
Minimum Input Voltage2.5V
Maximum Input Voltage7V
Output Voltage1.2V to 5V
Maximum Output Current3A
Number of Outputs1
Typical Quiescent Current5mA
TypeLinear
Junction to Ambient60C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingRail
Specification Value
Pin_Count6
Supplier_PackageTO-263
Product Width8.64mm
PolarityPositive
Product Height4.57mm
Product Length10.16mm
Product TypeLinear Regulator
Output TypeAdjustable
Accuracy1.5%
FunctionLDO
Line Regulation0.02%(Typ)
Load Regulation0.06%(Typ)
Typical Dropout Voltage @ Current0.08V@300mA|0.8V@3A


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.