Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 3.3 Volt 0.15A 5 Pin SOT-23 Tape and Reel

View LP3985IM5-3.3/NOPB: Linear Regulator 150MA Low Noise CMOS LDO

LP3985IM5-3.3/NOPB: Linear Regulator 150MA Low Noise CMOS LDO

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 905838
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LP3985IM5-3.3/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.49

# of Unit Price
1000+ $0.49
5000+ $0.41
10000+ $0.37
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. 150MA LOW NOISE CMOS LDO


IC,LP3985IM5-3.3/NOPB,150MA LO
W NOISE CMOS LDO

Report a problem
Suggest a product
Specification Value
FamilyLP3985
Maximum Dropout Voltage @ Current0.002V@1mA|0.035V@50mA|0.07V@100mA|0.1V@150mA
Minimum Input Voltage2.5V
Maximum Input Voltage6V
Output Voltage3.3V
Maximum Output Current0.15A
Maximum Power Dissipation250mW
Maximum Quiescent Current0.25mA
Number of Outputs1
Typical Quiescent Current0.155mA
TypeLinear
Junction to Ambient220C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count5
Supplier_PackageSOT-23
Product Width1.6mm
PolarityPositive
Product Height1.02mm
Product Length2.92mm
Product TypeLinear Regulator
Output TypeFixed
Accuracy2%
FunctionLDO
Typical Dropout Voltage @ Current0.0004V@1mA|0.02V@50mA|0.045V@100mA|0.06V@150mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.