Low Dropout Regulator 3.3 Volt 0.15A 5-Pin SOT-23 Tape and Reel

$0.49 ea


  • Part no.: 905838
  • Manufacturer: Texas Instruments
  • Manufacturer no.: LP3985IM5-3.3/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1000+ $0.49
5000+ $0.41
10000+ $0.37
NOTE:
  • Order in multiples of 1,000
Low Drop Out (LDO) Regulator Position 3.3 Volt 0.15A 5-Pin SOT-23

Report a problem
Suggest a product
Specification Value
FamilyLP3985
TypeLinear
PolarityPositive
Output TypeFixed
Accuracy2%
FunctionLDO
Typical Dropout Voltage @ Current[email protected][email protected][email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected][email protected][email protected]
Minimum Input Voltage2.5V
Maximum Input Voltage6V
Output Voltage3.3V
Maximum Output Current0.15A
Maximum Power Dissipation250mW
Maximum Quiescent Current0.25mA
Number of Outputs1
Typical Quiescent Current0.155mA
Junction to Ambient220C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count5
Supplier_PackageSOT-23
Product Width1.6mm
Product Height1.02mm
Product Length2.92mm
Product TypeLinear Regulator


Report a problem
Suggest a product