IC,74HC02D-T/R,QUAD 2-INPUT NO
R GATE

906371

$0.15 ea


  • Part no.: 906371
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: 74HC02D-T/R
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
20+ $0.15
100+ $0.12
200+ $0.11
NOTE:
  • Order in multiples of 20
NOR Gate 4-Element 2-IN CMOS 14-Pin SO


IC,74HC02D-T/R,QUAD 2-INPUT NO
R GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNOR
Pin Count14
Package14SOP
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingBulk
Supplier PackageSOP
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected] ns
Maximum Quiescent Current2 uA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Moisture Sensitivity Level1


Report a problem
Suggest a product