Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Dual Delta-Sigma 96KSPS 24 Bit Serial 20 Pin Ssop Tube

View PCM1802DB: 24 Bit Delta Sigm a Audio ADC

PCM1802DB: 24 Bit Delta Sigm a Audio ADC


Image is representative only
Texas Instruments
Jameco Part no. 906515
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. PCM1802DB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$4.85

# of Unit Price
1+ $4.85
10+ $4.45
100+ $4.05
  • Availability:Ship  10 Wks ARO 

 Add to cart




IC,PCM1802DB,24-BIT DELTA SIGM
A AUDIO ADC

Report a problem
Suggest a product
Specification Value
FamilyPCM1802
Full Scale Error±6%FSR
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±1.5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
ArchitectureDelta-Sigma
Typical Power Dissipation176mW
Maximum Power Dissipation183mW
Resolution24Bit
Sample and HoldYes
Sampling Rate96KSPS
Signal to Noise Ratio105dB(Typ)
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeAudio
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.95mm
Number of ADCs2
Product Length7.2mm
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeSerial


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.