Analog to Digital Converter Dual Delta-Sigma 96kSPS 24-Bit Serial 20-Pin SSOP Tube

906515

$4.85 ea


  • Part no.: 906515
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: PCM1802DB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $4.85
10+ $4.45
100+ $4.05
Dual Channel Dual Analog to Digital Converter Delta-Sigma 96ksps 24-bit Serial 20-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyPCM1802
ArchitectureDelta-Sigma
Converter TypeAudio
Number of ADCs2
Number of Analog Inputs2
Input TypeVoltage
Differential InputNo
Digital Interface TypeSerial
Full Scale Error±6%FSR
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±1.5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.5V
Typical Power Dissipation176mW
Maximum Power Dissipation183mW
Resolution24Bit
Sample and HoldYes
Sampling Rate96KSPS
Signal to Noise Ratio105dB(Typ)
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count20
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.95mm
Product Length7.2mm
Product TypeADC


Report a problem
Suggest a product