IC,74HC20D,652,DUAL 4-INPUT NA
ND GATE

907913

$0.19 ea


  • Part no.: 907913
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: 74HC20D,652
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
57+ $0.19
285+ $0.17
570+ $0.15
NOTE:
  • • Order in multiples of 57
NAND Gate 2-Element 4 Input CMOS 14-Pin SO Bulk


IC,74HC20D,652,DUAL 4-INPUT NA
ND GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNAND
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingRail / Tube
Supplier PackageSOP
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL90@2V|18@4.5V|15@6V ns
Maximum Quiescent Current2 uA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Pin Count14
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Package14SOP


Report a problem
Suggest a product