Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series

IC, 74HC20N, 652, Dual 4 Input NA ND Gate

View 74HC20N,652: Logic Dual 4 Input Nand Gate (74HC Series)

74HC20N,652: Logic Dual 4 Input Nand Gate (74HC Series)


Image is representative only
Philips Semi
Jameco Part no. 907999
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC20N,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.69

# of Unit Price
25+ $0.69
125+ $0.60
250+ $0.54
NOTE:
  • • Order in multiples of 25
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C.,LOGIC,DUAL 4-INPUT NAND GATE


IC,74HC20N,652,DUAL 4-INPUT NA
ND GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionNAND
Lead FinishNickel/Palladium/Gold|Matte Tin
MountingThrough Hole
PackagingBulk
Supplier PackagePDIP
Maximum Propagation Delay Time @ Maximum CL90@2V|18@4.5V|15@6V ns
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Specification Value
Minimum Operating Supply Voltage2
Maximum Quiescent Current2 uA
Operating Temperature-40 to 125 C
Pin Count14
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Package14PDIP


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.