Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC238D, 653, 3 to-8 Decoder Demultiplexer

View 74HC238D,653: HC Spacer 1/4 HEX ALUMINUM1 Threaded 6-32 .750 Inch "L

74HC238D,653: HC Spacer 1/4 HEX ALUMINUM1 Threaded 6-32 .750 Inch "L


Image is representative only
Philips Semi
Jameco Part no. 908115
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC238D,653
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
2500+ $0.35
12500+ $0.29
25000+ $0.26
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  11 Wks ARO 

 Add to cart

SPACER,1/4 HEX,ALUMINUM1, THREADED 6-32,.750""L


IC,74HC238D,653,3-TO-8 DECODER
DEMULTIPLEXER

Report a problem
Suggest a product
Specification Value
Logic FunctionDecoder/Demultiplexer
Number of Input Enables per Element3
Demultiplexing Capability1-of-8
Moisture Sensitivity Level1
FamilyHC
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingTape & Reel
Supplier PackageSO
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL150@2V|30@4.5V|26@6V ns
Maximum Quiescent Current0.008 mA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Specification Value
Operating Temperature-40 to 125 C
Pin Count16
Number of Elements per ChipSingle
Propagation Delay Test Condition50 pF
Maximum High Level Output Current-7.8 mA
Maximum Low Level Output Current7.8 mA
Number of Output Enables per Element0
PolarityNon-Inverting
Number of Element Inputs3
Package16SO
Number of Element Outputs8
Typical Operating Supply Voltage5 V
Screening LevelExtended Industrial


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.