Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Counter/Divider Dual 4 Bit Binary UP 14 Pin Plastic DIP Bulk

View 74HC393N,652: 74HC393 Logic Dual 4 Bit Binary Ripple Count

74HC393N,652: 74HC393 Logic Dual 4 Bit Binary Ripple Count


Image is representative only
NXP Semiconductors
Jameco Part no. 909265
Manufacturer NXP SEMICONDUCTORS
Manufacturer no. 74HC393N,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.99

# of Unit Price
5+ $0.99
25+ $0.88
50+ $0.79
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

I.C.,LOGIC,DUAL 4-BIT BINARY RIPPLE COUNT


IC,74HC393N,652,DUAL 4-BIT BIN
ARY RIPPLE COUNT

Report a problem
Suggest a product
Specification Value
Family74HC393
Reset TypeAsynchronous
Terminal Count OutputNo
Triggering TypeNegative-Edge
Number of Count Input Enables0
Number of Stages4
Number of Selection Inputs per Element0
Number of Elements per Chip2
Maximum Quiescent Current0.008mA
TypeBinary
Maximum Propagation Delay Time @ Maximum CL125ns@2V|25ns@4.5V|21ns@6V
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs4
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Logic FamilyHC
MountingThrough Hole
PackagingBulk
Pin_Count14
Supplier_PackagePDIP
Product Width6.48mm(Max)
Product Height3.2mm(Max)
Product Length19.5mm(Max)
Product TypeCounter Shift Register
Logic FunctionCounter/Divider
Fabrication TechnologyCMOS
Operation ModeUP Counter
Direction TypeUni-Directional
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.