Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC4020D, 652, 14 Stage Bina RY Ripple Counter

View 74HC4020D,652: Counter/Divider Logic 14 Stage Binary Ripple Counter

74HC4020D,652: Counter/Divider Logic 14 Stage Binary Ripple Counter


Image is representative only
Philips Semi
Jameco Part no. 909425
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC4020D,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.29

# of Unit Price
50+ $0.29
250+ $0.23
500+ $0.21
NOTE:
  • • Order in multiples of 50
  • Availability:Ship  11 Wks ARO 

 Add to cart

I.C.,LOGIC,14-STAGE BINARY RIPPLE COUNTER


IC,74HC4020D,652,14-STAGE BINA
RY RIPPLE COUNTER

Report a problem
Suggest a product
Specification Value
Logic FunctionCounter/Divider
Moisture Sensitivity Level1
FamilyHC
TypeBinary
Lead FinishNickel/Palladium/Gold|Matte Tin
MountingSurface Mount
PackagingBulk
Supplier PackageSO
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL140@2V|28@4.5V|24@6V ns
Maximum Quiescent Current0.008 mA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Pin Count16
Specification Value
Number of Elements per ChipSingle
Propagation Delay Test Condition50 pF
Number of Selection Inputs per Element0
Number of Element Inputs1
Package16SO
Number of Element Outputs12
Triggering TypeNegative-Edge
Typical Operating Supply Voltage5 V
Direction TypeUni-Directional
Number of Count Input Enables0
Number of Stages14
Operation ModeUP Counter
Parallel Enable InputNo
Terminal Count OutputNo
Reset TypeAsynchronous


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.39


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.