IC,74HC4020D,652,14-STAGE BINA
RY RIPPLE COUNTER

909425

$0.29 ea


  • Part no.: 909425
  • Manufacturer: Philips Semiconductor
  • Manufacturer no.: 74HC4020D,652
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
50+ $0.29
250+ $0.23
500+ $0.21
NOTE:
  • Order in multiples of 50
Counter Single 14-Bit Binary UP 16-Pin SO Bulk


IC,74HC4020D,652,14-STAGE BINA
RY RIPPLE COUNTER

Report a problem
Suggest a product
Specification Value
Logic FunctionCounter/Divider
FamilyHC
TypeBinary
Pin Count16
Package16SO
Typical Operating Supply Voltage5 V
Lead FinishNickel/Palladium/Gold|Matte Tin
MountingSurface Mount
PackagingBulk
Supplier PackageSO
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected] ns
Maximum Quiescent Current0.008 mA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Number of Elements per ChipSingle
Propagation Delay Test Condition50 pF
Number of Selection Inputs per Element0
Number of Element Inputs1
Number of Element Outputs12
Triggering TypeNegative-Edge
Direction TypeUni-Directional
Number of Count Input Enables0
Number of Stages14
Operation ModeUP Counter
Parallel Enable InputNo
Terminal Count OutputNo
Reset TypeAsynchronous
Moisture Sensitivity Level1


Report a problem
Suggest a product