Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC4020D, 652, 14 Stage Bina RY Ripple Counter

View 74HC4020D,652: HC Counter Single 14 Bit Binary UP 16 Pin so Bulk

74HC4020D,652: HC Counter Single 14 Bit Binary UP 16 Pin so Bulk

Image is representative only
Philips Semi
Jameco Part no. 909425
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC4020D,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
50+ $0.29
250+ $0.23
500+ $0.21
  • • Order in multiples of 50
  • Availability:Ship  11 Wks ARO 

 Add to cart

Counter Single 14-Bit Binary UP 16-Pin SO Bulk

IC,74HC4020D,652,14-STAGE BINA

Report a problem
Suggest a product
Specification Value
Logic FunctionCounter/Divider
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold|Matte Tin
MountingSurface Mount
Supplier PackageSO
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL140@2V|28@4.5V|24@6V ns
Maximum Quiescent Current0.008 mA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Pin Count16
Specification Value
Number of Elements per ChipSingle
Propagation Delay Test Condition50 pF
Number of Selection Inputs per Element0
Number of Element Inputs1
Number of Element Outputs12
Triggering TypeNegative-Edge
Typical Operating Supply Voltage5 V
Direction TypeUni-Directional
Number of Count Input Enables0
Number of Stages14
Operation ModeUP Counter
Parallel Enable InputNo
Terminal Count OutputNo
Reset TypeAsynchronous

Report a problem
Suggest a product


8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39

74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.39

Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.