Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC4075D, 652, Triple 3 Inpu T or Gate

View 74HC4075D,652: Logic Triple 3 Input or Gate (74HC Series (SMD) )

74HC4075D,652: Logic Triple 3 Input or Gate (74HC Series (SMD) )


Image is representative only
Philips Semi
Jameco Part no. 910311
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC4075D,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.35

# of Unit Price
57+ $0.35
285+ $0.28
570+ $0.25
NOTE:
  • • Order in multiples of 57
  • Availability:Ship  4 Days ARO 

 Add to cart

I.C.,LOGIC,TRIPLE 3-INPUT OR GATE


IC,74HC4075D,652,TRIPLE 3-INPU
T OR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionOR
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingBulk
Supplier PackageSOP
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL100@2V|20@4.5V|17@6V ns
Maximum Quiescent Current2 uA
Specification Value
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Pin Count14
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Package14SOP


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.