Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HC Series (SMD)

IC, 74HC4075D, 652, Triple 3 Inpu T or Gate

View 74HC4075D,652: Or Gate 3 Element 3 Input CMOS 14 Pin so Bulk (Cmo Logic)

74HC4075D,652: Or Gate 3 Element 3 Input CMOS 14 Pin so Bulk (Cmo Logic)

Image is representative only
Philips Semi
Jameco Part no. 910311
Manufacturer PHILIPS SEMI
Manufacturer no. 74HC4075D,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
57+ $0.35
285+ $0.28
570+ $0.25
  • • Order in multiples of 57
  • Availability:Ship  10 Wks ARO 

 Add to cart

OR Gate 3 Element 3 input CMOS 14-Pin SO Bulk

IC,74HC4075D,652,TRIPLE 3-INPU

Report a problem
Suggest a product
Specification Value
Logic FunctionOR
Moisture Sensitivity Level1
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
Supplier PackageSOP
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL100@2V|20@4.5V|17@6V ns
Maximum Quiescent Current2 uA
Specification Value
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Pin Count14
Number of Selection Inputs per Element0
Number of Output Enables per Element0

Report a problem
Suggest a product


8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39

74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.39

Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.