IC,74HC4075D,652,TRIPLE 3-INPU
T OR GATE

910311

$0.35 ea


  • Part no.: 910311
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: 74HC4075D,652
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
57+ $0.35
285+ $0.28
570+ $0.25
NOTE:
  • Order in multiples of 57
OR Gate 3 Element 3 input CMOS 14-Pin SO Bulk


IC,74HC4075D,652,TRIPLE 3-INPU
T OR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionOR
Pin Count14
Package14SOP
Lead FinishNickel/Palladium/Gold
MountingSurface Mount
PackagingBulk
Supplier PackageSOP
Maximum Processing Temperature260
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected] ns
Maximum Quiescent Current2 uA
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2
Operating Temperature-40 to 125 C
Number of Selection Inputs per Element0
Number of Output Enables per Element0
Moisture Sensitivity Level1


Report a problem
Suggest a product