Capacitor 10 uF 16 Volt 10% 5x9mm Radial 2.5mm 1% Bulk

$0.59 ea


  • Part no.: 852393
  • Manufacturer: AVX CORP.
  • Manufacturer no.: TAP106K016SCS
  • RoHS Compliant
Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39
500+ $0.35
1000+ $0.29

10uF Resin-Dipped Solid Tantalum Capacitor


Features:

  • Capacitance: 10µF
  • Voltage rating: 16V
  • Tolerance: ±10%
  • Size (mm): 5.0D x 12.0H
  • Lead spacing: 2.5mm
  • Flame retardant coating
  • Moisture resistant
  • Operating temperature range: -55°C to +85°C

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)10
    Voltage (VDC)16
    Tolerance10%
    Capacitance (pF)10000000
    FamilyTAP
    ConstructionRadial
    Size5mm X 9mm
    PolarityPolar
    Dissipation Factor8%
    Equivalent Series Resistance3.2Ohm
    Failure RateM
    Leakage Current1.2uA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBulk
    Case StyleDipped
    Wire FormStraight
    Lead Diameter0.5mm
    Lead Pitch For Radial2.5mm
    Seated Plane Height9mm(Max)
    Product Height9mm(Max)
    Product Diameter5mm(Max)
    Product TypeCapacitor Tantalum Solid


    Report a problem
    Suggest a product