Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Demultiplexer Single 3 to-8 16 Pin Plastic DIP Bulk

View 74HCT138N,652: 74HCT138 3 to-8 Decoder Demultiplexer (Logic)

74HCT138N,652: 74HCT138 3 to-8 Decoder Demultiplexer (Logic)


Image is representative only
NXP Semiconductors
Jameco Part no. 912211
Manufacturer NXP SEMICONDUCTORS
Manufacturer no. 74HCT138N,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 9
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.57
50+ $0.53
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  10 Wks ARO 

 Add to cart

I.C. 3-TO-8 DECODER DEMULTIPLEXER


IC,74HCT138N,652,3-TO-8 DECOD
ER DEMULTIPLEXER

Report a problem
Suggest a product
Specification Value
Family74HCT138
Maximum Low Level Output Current4mA
Maximum Propagation Delay Time @ Maximum CL35ns@4.5V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage4.5V
Logic FamilyHCT
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Specification Value
MountingThrough Hole
PackagingBulk
Pin_Count16
Supplier_PackagePDIP
Product Width6.48mm(Max)
Logic FunctionDecoder/Demultiplexer
Product Height3.2mm(Max)
Product Length19.5mm(Max)
Product TypeDecoder and Demux
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.008mA
Maximum High Level Output Current-4mA


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


3-TO-8 DECODER/DEMULTIPLEXER DIP-16

Buy Now  $0.39

Copyright ©2002 - 2015 Jameco. All Rights Reserved.