Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74HCT Series

IC, 74HCT367N, 652, HEX Buffer 4 Bit & 2 Bit 3 S

View 74HCT367N,652: Buffer/Line Driver Logic HEX Buffer 4 Bit & 2 Bit 3 S

74HCT367N,652: Buffer/Line Driver Logic HEX Buffer 4 Bit & 2 Bit 3 S


Image is representative only
Philips Semi
Jameco Part no. 913336
Manufacturer PHILIPS SEMI
Manufacturer no. 74HCT367N,652
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 291 , page 8
Pricing & Availability

$1.29

# of Unit Price
8000+ $1.29
40000+ $1.13
80000+ $1.02
NOTE:
  • • Order in multiples of 8,000
  • Availability:Ship  10 Wks ARO 

 Add to cart

I.C.,LOGIC,HEX BUFFER 4-BIT & 2-BIT 3-S


IC,74HCT367N,652,HEX BUFFER 4-
BIT & 2-BIT 3-S

Report a problem
Suggest a product
Specification Value
Logic FunctionBuffer/Line Driver
FamilyHCT
Lead FinishNickel/Palladium/Gold|Matte Tin
Maximum Propagation Delay Time @ Maximum CL25@4.5V ns
Maximum Quiescent Current8 uA
MountingThrough Hole
PackagingBulk
Supplier PackagePDIP
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage4.5
Pin Count16
Operating Temperature-40 to 125 C
Maximum High Level Output Current-6 mA
Maximum Low Level Output Current6 mA
Specification Value
Number of Elements per ChipDual
Propagation Delay Test Condition50 pF
PolarityNon-Inverting
Package16PDIP
Output Type3-State
Screening LevelExtended Industrial
Bus HoldNo
Number of Channels per Chip6
Typical Operating Supply Voltage5 V
Input Signal TypeSingle-Ended
Number of Inputs per Chip6
Number of Outputs per Chip6
Number of Input Enables per Chip0
Number of Output Enables per Chip2 Low


Report a problem
Suggest a product

RELATED PRODUCTS

Tri State Octal Bus Transceiver DIP 20

Buy Now  $0.39


DUAL D-TYPE FLIP-FLOP DIP-14

Buy Now  $0.39


Tri State Octal D type Transparent Latch DIP 20

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.