IC,74LVC08APW,112,QUAD 2-INPUT
AND GATE

914540

$0.15 ea


  • Part no.: 914540
  • Manufacturer: PHILIPS SEMICONDUCTOR
  • Manufacturer no.: 74LVC08APW,112
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
96+ $0.15
480+ $0.13
960+ $0.12
NOTE:
  • Order in multiples of 96
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP Bulk


IC,74LVC08APW,112,QUAD 2-INPUT
AND GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionAND
Pin Count14
Package14TSSOP
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage3.6
Minimum Operating Supply Voltage1.2
MountingSurface Mount
PackagingBulk
Supplier PackageTSSOP
Maximum Processing Temperature260
Operating Temperature-40 to 125 C
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected] ns
Lead FinishNickel/Palladium/Gold
Maximum Quiescent Current10 uA
Number of Output Enables per Element0
Number of Selection Inputs per Element0
Typical Quiescent Current0.1 uA
Moisture Sensitivity Level1


Report a problem
Suggest a product