Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74LVC Series (SMD)

IC, 74LVC08APW, 112, Quad 2 Input and Gate

View 74LVC08APW,112: Quad 2 Input and Gate (74LVC Series (SMD) )

74LVC08APW,112: Quad 2 Input and Gate (74LVC Series (SMD) )


Image is representative only
Philips Semi
Jameco Part no. 914540
Manufacturer PHILIPS SEMI
Manufacturer no. 74LVC08APW,112
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.15

# of Unit Price
96+ $0.15
480+ $0.13
960+ $0.12
NOTE:
  • • Order in multiples of 96
  • Availability:Ship  10 Wks ARO 

 Add to cart

I.C. QUAD 2-INPUT AND GATE


IC,74LVC08APW,112,QUAD 2-INPUT
AND GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionAND
Moisture Sensitivity Level1
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage3.6
Minimum Operating Supply Voltage1.2
MountingSurface Mount
PackagingBulk
Supplier PackageTSSOP
Maximum Processing Temperature260
Operating Temperature-40 to 125 C
Specification Value
Maximum Propagation Delay Time @ Maximum CL2.5@2.7V|2.1@3.3V ns
Lead FinishNickel/Palladium/Gold
Pin Count14
Maximum Quiescent Current10 uA
Package14TSSOP
Number of Output Enables per Element0
Number of Selection Inputs per Element0
Typical Quiescent Current0.1 uA


Report a problem
Suggest a product

RELATED PRODUCTS

Octal Bus Transceiver with 3-State Outputs DIP-24

Buy Now  $0.55


Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube

Buy Now  $0.59


Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube

Buy Now  $1.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.