Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic, CMOS >> 74LVC Series (SMD)

IC, 74LVC1G32GW, 125, 3.3VPICOGAT E 2 Input or Gate

View 74LVC1G32GW,125: Logic 3.3VPICOGATE 2 Input or Gate (74LVC Series (SMD) )

74LVC1G32GW,125: Logic 3.3VPICOGATE 2 Input or Gate (74LVC Series (SMD) )


Image is representative only
Philips Semi
Jameco Part no. 914742
Manufacturer PHILIPS SEMI
Manufacturer no. 74LVC1G32GW,125
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.05

# of Unit Price
3000+ $0.05
15000+ $0.048
30000+ $0.045
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  3 Days ARO 

 Add to cart

I.C.,LOGIC,3.3VPICOGATE 2-INPUT OR GATE


IC,74LVC1G32GW,125,3.3VPICOGAT
E 2-INPUT OR GATE

Report a problem
Suggest a product
Specification Value
Logic FunctionOR
Fabrication TechnologyCMOS
Maximum Operating Supply Voltage5.5
Minimum Operating Supply Voltage1.65
MountingSurface Mount
PackagingTape & Reel
Supplier PackageTSSOP
Maximum Processing Temperature260
Operating Temperature-40 to 125 C
Specification Value
Maximum Propagation Delay Time @ Maximum CL2.5@2.7V|2.1@3.3V|1.7@5V ns
Pin Count5
Maximum Quiescent Current200 uA
Package5TSSOP
Number of Output Enables per Element0
Number of Selection Inputs per Element0
Typical Quiescent Current0.1 uA


Report a problem
Suggest a product

RELATED PRODUCTS

Octal Bus Transceiver with 3-State Outputs DIP-24

Buy Now  $0.55


Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube

Buy Now  $0.55


Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube

Buy Now  $0.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.