Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Gates

C

Nor Gate 3 Element 3 Input CMOS 14 Pin SOIC Tape and Reel

View SN74HC27DR: Dual General Purpose Op-Amp Package: SOIC-8

SN74HC27DR: Dual General Purpose Op-Amp Package: SOIC-8


Image is representative only
Texas Instruments
Jameco Part no. 915841
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC27DR
  RoHS compliant
Catalog 123 , page 4
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  3 Days ARO 

 Add to cart

Dual General Purpose Op-Amp



  • Package: SOIC-8
  • Minimum Dual Supply voltage: ± 5 V
  • Maximum Dual Supply voltage: ± 15 V

    Report a problem
    Suggest a product
  • Specification Value
    FamilySN74HC27
    Maximum Quiescent Current2uA
    Maximum High Level Output Current-5.2mA
    Maximum Low Level Output Current5.2mA
    Maximum Propagation Delay Time @ Maximum CL90ns@2V|18ns@4.5V|15ns@6V
    Propagation Delay Test Condition50pF
    Number of Element Inputs3-IN
    Number of Element Outputs1
    Number of Output Enables per Element0
    Minimum Operating Supply Voltage2V
    Typical Operating Supply Voltage5V
    Logic FamilyHC
    Maximum Operating Supply Voltage6V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    Specification Value
    Screening LevelCommercial
    MountingSurface Mount
    PackagingTape and Reel
    Pin_Count14
    Supplier_PackageSOIC
    Product Width3.91mm
    Product Height1.58mm
    Logic FunctionNOR
    Product Length8.65mm
    Product TypeGates
    Fabrication TechnologyCMOS
    Number of Selection Inputs per Element0
    Number of Elements per Chip3


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

    Buy Now  $0.39


    74HC14, Hex Inverting Schmitt Trigger

    Buy Now  $0.35


    Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

    Buy Now  $0.45

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.