Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Counter/Register Single 8 Bit Binary UP 16 Pin SOIC Tube

View SN74HC590AD: Counter/Register Single 8 Bit Binary UP 16 Pin SOIC Tube

SN74HC590AD: Counter/Register Single 8 Bit Binary UP 16 Pin SOIC Tube

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 916334
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74HC590AD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 273 , page 13
Pricing & Availability

$0.39

# of Unit Price
40+ $0.39
200+ $0.35
400+ $0.33
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  2 Days ARO 

 Add to cart




IC,SN74HC590AD,8-BIT BINARY CO
UNTER W/ 3-ST OUTPUT REGT

Report a problem
Suggest a product
Specification Value
FamilySN74HC590
Reset TypeAsynchronous
Terminal Count OutputYes
Triggering TypePositive-Edge
Number of Count Input Enables1
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
TypeBinary
Maximum Propagation Delay Time @ Maximum CL300ns@2V|60ns@4.5V|51ns@6V
Propagation Delay Test Condition150pF
Number of Element Inputs1
Number of Element Outputs8
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Specification Value
Screening LevelCommercial
Logic FamilyHC
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width3.91mm
Product Height1.58mm
Product Length9.9mm
Product TypeCounter Shift Register
Logic FunctionCounter/Register
Fabrication TechnologyCMOS
Operation ModeUP Counter
Direction TypeUni-Directional
Output Type3-State
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.