Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microcontrollers >> Microcontroller Peripherals

IC, PCF8582C-2T/03, 112, 256X8 EE Prom I2C Bus SO-8

View PCF8582C-2T/03,112: 256 X 8 Bit CMOS Eeprom with I2C-BUS Interface

PCF8582C-2T/03,112: 256 X 8 Bit CMOS Eeprom with I2C-BUS Interface


Image is representative only
Philips Semi
Jameco Part no. 917652
Manufacturer PHILIPS SEMI
Manufacturer no. PCF8582C-2T/03,112
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 7
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$1.15

# of Unit Price
5+ $1.15
25+ $0.98
50+ $0.89
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  5 Days ARO 

 Add to cart

256 X 8-BIT CMOS EEPROM WITH I2C-BUS INTERFACE


IC,PCF8582C-2T/03,112,256X8 EE
PROM I2C BUS SO-8

Report a problem
Suggest a product
Specification Value
Maximum Operating Frequency0.1 MHz
Programming Voltage2.5|3.3|5 V
Typical Operating Supply Voltage3.3|5 V
Number of Terminals8
Supplier PackageSOIC
Temperature GradeINDUSTRIAL
Terminal FinishNICKEL PALLADIUM GOLD
Package8SOIC
MountingSurface Mount
PackagingRail / Tube
Specification Value
Maximum Processing Temperature260
Operating Temperature-40 to 85 C
Organization256x8
Maximum Operating Supply Voltage6
Minimum Operating Supply Voltage2.5
Density2 Kb
Hardware Data ProtectionYes
Interface TypeSerial-I2C
Maximum Operating Current2 mA


Report a problem
Suggest a product

RELATED PRODUCTS

Atmel ATMega328 32kB Flash Microcontroller
Pre-loaded with Arduino Bootloader

Buy Now  $4.95


Atmel ATMega328 32kB Flash Microcontroller 8bit

Buy Now  $4.95


MCU 8-Bit PIC16 RISC 14.3KB Flash 5 Volt 40-Pin Plastic Dip Tube

Buy Now  $4.85

Copyright ©2002 - 2015 Jameco. All Rights Reserved.