Decoder/Demultiplexer Single 3-to-8 16-Pin SOIC Tube

$0.25 ea


  • Part no.: 917986
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: SN74LVC138AD
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
40+ $0.25
200+ $0.20
400+ $0.18
NOTE:
  • • Order in multiples of 40
Decoder Demultiplexer Single 3-to-8 16-Pin SOIC


IC,SN74LVC138AD,3-TO-8 DECODE
R/DEMULTIPLEXER

Report a problem
Suggest a product
Specification Value
FamilySN74LVC138
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL7.9ns@2.7V|6.7ns@3.3V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage1.65V
Logic FamilyLVC
Typical Operating Supply Voltage1.8V|2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width3.91mm
Logic FunctionDecoder/Demultiplexer
Product Height1.58mm
Product Length9.9mm
Product TypeDecoder and Demux
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.01mA
Maximum High Level Output Current-24mA


Report a problem
Suggest a product