Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Decoder and Demux

Decoder/Demultiplexer Single 3 to-8 16 Pin SOIC Tube

View SN74LVC138AD: Decoder and Demux 3 to-8 Decoder/Demultiplexer

SN74LVC138AD: Decoder and Demux 3 to-8 Decoder/Demultiplexer

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 917986
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. SN74LVC138AD
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 283 , page 10
Pricing & Availability

$0.25

# of Unit Price
40+ $0.25
200+ $0.20
400+ $0.18
NOTE:
  • • Order in multiples of 40
  • Availability:Ship  5 Days ARO 

 Add to cart

I.C. 3-TO-8 DECODER/DEMULTIPLEXER


IC,SN74LVC138AD,3-TO-8 DECODE
R/DEMULTIPLEXER

Report a problem
Suggest a product
Specification Value
FamilySN74LVC138
Maximum Low Level Output Current24mA
Maximum Propagation Delay Time @ Maximum CL7.9ns@2.7V|6.7ns@3.3V
Propagation Delay Test Condition50pF
Demultiplexing Capability1-of-8
Number of Element Inputs3
Number of Element Outputs8
Number of Input Enables per Element3
Number of Output Enables per Element0
Minimum Operating Supply Voltage1.65V
Logic FamilyLVC
Typical Operating Supply Voltage1.8V|2.5V|3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
Specification Value
MountingSurface Mount
PackagingTube
Pin_Count16
Supplier_PackageSOIC
Product Width3.91mm
Logic FunctionDecoder/Demultiplexer
Product Height1.58mm
Product Length9.9mm
Product TypeDecoder and Demux
Fabrication TechnologyCMOS
PolarityInverting
Number of Elements per Chip1
Maximum Quiescent Current0.01mA
Maximum High Level Output Current-24mA


Report a problem
Suggest a product

RELATED PRODUCTS

Octal Bus Transceiver with 3-State Outputs DIP-24

Buy Now  $0.55


Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube

Buy Now  $0.59


Bus Transceiver Single 8 Channel 3 State 24-Pin SOIC Tube

Buy Now  $1.05

Copyright ©2002 - 2015 Jameco. All Rights Reserved.