Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> UARTs

UART 2 Channel 5 Volt 44 Pin Plcc

View SCC2692AC1A44,512: UART SCC2692AC1A44512 CMOS Duar (Communication)

SCC2692AC1A44,512: UART SCC2692AC1A44512 CMOS Duar (Communication)


Image is representative only
Philips Semi
Jameco Part no. 918815
Manufacturer PHILIPS SEMI
Manufacturer no. SCC2692AC1A44,512
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
Catalog 281 , page 21
Pricing & Availability

$7.65

# of Unit Price
1+ $7.65
10+ $7.05
100+ $6.39
  • Availability:Ship  3 Days ARO 

 Add to cart




IC,SCC2692AC1A44,512,CMOS DUAR
T PLCC (CMOS 2681

Report a problem
Suggest a product
Specification Value
FamilySCC2692
Typical Operating Supply Voltage5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count44
Supplier_PackagePLCC
Product Width16.66mm(Max)
Maximum Data Rate0.1152MBd
Specification Value
Product Height3.69mm(Min)
Product Length16.66mm(Max)
Product TypeUART
Maximum Supply Current10mA
Number of Channels per Chip2
Receive FIFO9999
Transmit FIFO9999
Transmitter and Receiver FIFO CounterNo
Minimum Operating Supply Voltage4.5V


Report a problem
Suggest a product

RELATED PRODUCTS

UART 1 Channel 16 BYTE Fifo 3.3 Volt 5 Volt 40-Pin PDIP

Buy Now  $3.95


IC UART 6402 5V DIP 40

Buy Now  $5.95


Copyright ©2002 - 2015 Jameco. All Rights Reserved.